| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44441-2008 |
| Color: | Black |
| Series: | 44441 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444412008 |
| SKU: | MOL44441-2008 |
44441-2008
| Heilind Number: | MOL44441-2008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44441-2008 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the Sabre 44441-2008 Connector in sleek black. Featuring an amperage rating of 18 A, this receptacle is designed for reliable performance. Crafted from durable nylon, it offers superior conductivity and longevity. With 8 contacts in a single row, and a 7.5 mm pitch, it facilitates efficient power transmission. Engineered for versatility, it is suitable for wire-to-wire and wire-to-board connections. Meeting stringent safety standards with CSA and UL certifications, and RoHS compliant, it guarantees peace of mind. Its polarized design and locking feature ensure secure mating, while its wide operating temperature range makes it suitable for various environments. Upgrade your connectivity with this essential component, perfect for industrial applications and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 08-70-0056 | SPOX Crimp Terminal 5103, 28-22 AWG, Reel, Brass (CuZn), Chain Type | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 19003-0105 | InsulKrimp Fully Insulated Female Coupler for 18-22 Wire Range | ![]() |
| Molex 35072-9802 | MP-Lock Quick Disconnect, Female, for 18-14 AWG (2.00-0.80mm²), Metal Strip, Tab 6.35 x 0.81mm, Pre-Tin Plated | ![]() |
| Molex 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4033 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 43375-2001 | Sabre Single Crimp Terminal, Female, 20-18 AWG, 2.84mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52117-0243 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing for AVSS 0.3, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


