| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44472-0850 |
| Color: | Natural |
| Series: | 44472 - Mini-Fit HCS |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit HCS |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0444720850 |
| SKU: | MOL44472-0850 |
44472-0850
Specifications
Detailed Description
Introducing the Mini-Fit HCS Header, a versatile connectivity solution designed for seamless integration in electronic assemblies. This dual-row header features a 4.20mm pitch and vertical orientation, with a snap-in plastic peg PCB lock for secure mounting. With 8 circuits, it offers reliable performance in various applications. Constructed from PA Polyamide Nylon 6/6 94V-2, this header is durable and resistant to high temperatures, making it ideal for demanding environments. Its through-hole termination method ensures easy installation on PCBs. The high-performance alloy contact material and tin plating guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600V and an amperage of 11A, it meets stringent safety standards. RoHS compliant and UL listed, this header is a reliable choice for your Wire to Board connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2016 | GCM 10706217 - New, Modified, Or Replacement Tooling. | Download | |||

