44472-0851

Heilind Number:MOL44472-0851
Manufacturer:Molex
Manufacturer Number:44472-0851
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, without Drain Holes

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44472-0851
Color:Natural (White)
Series:44472 - Mini-Fit HCS
Amperage:11 A
Connector Type:Mini-Fit HCS
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0444720851
SKU:MOL44472-0851

Detailed Description

Elevate your PCB connectivity with our Mini-Fit HCS Header. Designed for optimal performance, this header features a 4.20mm pitch with dual rows for efficient circuitry organization. Its vertical orientation, paired with a snap-in plastic peg PCB lock, ensures secure installation. With 8 circuits and high-performance alloy contacts, it delivers reliable power transmission up to 11A and 600V. Crafted from PA Polyamide Nylon 6/6, it guarantees durability and compliance with flammability standards. Operating seamlessly in a temperature range of -40 to 105°C, this connector is suitable for various environments. With UL and CSA certifications, as well as RoHS compliance, it meets international quality standards. Perfect for wire-to-board applications, it's a essential component in electronics manufacturing. Elevate your PCB connectivity with our Mini-Fit HCS Header. Designed for optimal performance, this header features a 4.20mm pitch with dual rows for efficient circuitry organization. Its vertical orientation, paired with a snap-in plastic peg PCB lock, ensures secure installation. With 8 circuits and high-performance alloy contacts, it delivers reliable power transmission up to 11A and 600V. Crafted from PA Polyamide Nylon 6/6, it guarantees durability and compliance with flammability standards. Operating seamlessly in a temperature range of -40 to 105°C, this connector is suitable for various environments. With UL and CSA certifications, as well as RoHS compliance, it meets international quality standards. Perfect for wire-to-board applications, it's an essential component in electronics manufacturing.