| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44472-1051 |
| Color: | Natural (White) |
| Series: | 44472 - Mini-Fit HCS |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit HCS |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444721051 |
| SKU: | MOL44472-1051 |
44472-1051
| Heilind Number: | MOL44472-1051 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44472-1051 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, without Drain Holes
More >>Specifications
Detailed Description
Introducing the Mini-Fit HCS DR V/PEGS V-0 10C T, a high-performance connector designed for wire-to-board applications. With a robust construction featuring 10 contacts and a vertical orientation, it ensures secure and reliable connections. Made of durable nylon with a natural (white) finish, this connector is suitable for a wide range of environments. Its high-performance alloy contact material and tin plating guarantee excellent conductivity, with a maximum voltage rating of 600V and an amperage of 11A. RoHS compliant and UL certified, this connector meets stringent quality and safety standards. Ideal for PCB assemblies, it offers easy through-hole termination and PCB retention, with a mating cycle of 30. With a wide operating temperature range from -40 to 105°C and compatibility with lead-free soldering processes, the Mini-Fit HCS is a versatile solution for your connectivity needs.

