| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44472-1053 |
| Color: | Natural (White) |
| Series: | 44472 - Mini-Fit HCS |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit HCS |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444721053 |
| SKU: | MOL44472-1053 |
44472-1053
| Heilind Number: | MOL44472-1053 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44472-1053 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, with Drain Holes
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit HCS Header. This durable component features a 4.20mm pitch, dual-row design with a vertical orientation for seamless integration. Crafted from PA Polyamide Nylon 6/6 94V-0 with Drain Holes, it ensures reliable performance even in challenging environments. The 10 circuits with Snap-in Plastic Peg PCB Lock offer secure connections, while the high-performance alloy contact material guarantees optimal conductivity. With a straight body orientation and through-hole termination method, it's easy to install. UL and CSA certified, this header meets stringent quality standards. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential Wire to Board connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43045-1414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2022 | 511610 - Change to product. currently vertical header housings have drain hole and non-drain hole version housing. the drain holes are no longer needed they were used in the past when PCB boards were being washed and are no longer needed. therefore we are eliminating the drain hole option going forward | Download | |||
| 07/18/2022 | 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward | Download | |||
| 02/14/2022 | 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||


