| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44472-1650 |
| Color: | Natural |
| Series: | 44472 - Mini-Fit HCS |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit HCS |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0444721650 |
| SKU: | MOL44472-1650 |
44472-1650
| Heilind Number: | MOL44472-1650 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44472-1650 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6 94V-2, without Drain Holes
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Mini-Fit HCS DR V/PEGS V-2 16C T connector. Featuring a vertical orientation and through-hole termination method, this connector offers reliable performance in a variety of environments. With 16 contacts loaded in two rows, it provides ample connectivity for your needs. Constructed with high-quality materials including Nylon and High Performance Alloy (HPA), it ensures durability and stability. Certified for safety and compliance, it meets RoHS standards. Ideal for wire-to-board applications, this connector is a must-have for your PCB projects.

