| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44472-1651 |
| Color: | Natural (White) |
| Series: | 44472 - Mini-Fit HCS |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit HCS |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444721651 |
| SKU: | MOL44472-1651 |
44472-1651
| Heilind Number: | MOL44472-1651 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44472-1651 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6 94V-0, without Drain Holes
More >>Specifications
Detailed Description
Enhance your PCB connections with this Mini-Fit HCS Header, featuring a 4.20mm pitch and dual-row design for efficient power and signal transmission. Crafted from PA Polyamide Nylon 6/6 material with a high-performance alloy contact, this connector ensures durability and reliable conductivity. With a vertical orientation and snap-in plastic peg PCB lock, installation is secure and hassle-free. With 16 circuits and an amperage rating of 11A, it's ideal for various applications. Meeting RoHS compliance and UL agency certification, this connector guarantees safety and quality standards. Elevate your wire-to-board connections with the Mini-Fit HCS Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2023 | 512666 - Capacity Change or tool Replacement. Molex Lincoln Nebraska is adding replacement tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. Current tooling will be taken out of service once new tooling is qualified. | Download | |||

