| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44475-1821 |
| Color: | Natural |
| Series: | 44475 - Mini-Fit HCS |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit HCS |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Product Name: | Mini-Fit HCS |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444751821 |
| SKU: | MOL44475-1821 |
44475-1821
| Heilind Number: | MOL44475-1821 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44475-1821 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Mini-Fit HCS Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, Blind Mating, with Snap-in Plastic Pegs, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit HCS Receptacle Header. Featuring a 4.20mm pitch and dual-row design, this vertical connector ensures efficient power transmission. With blind mating capabilities and snap-in plastic pegs, installation is a breeze. The 18 circuits offer ample connectivity, while the high-quality copper contacts and tin plating guarantee reliable performance. Constructed with durable nylon and meeting RoHS compliance, this connector is both environmentally friendly and long-lasting. Perfect for board-to-board or wire-to-board applications, it's a versatile solution for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's designed to withstand harsh environments. Trust in the Mini-Fit HCS for secure and efficient connections in your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||

