| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44485-1211 |
| Series: | 44485 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin-Lead |
| Wire Insulation Diameter: | 1.3 - 3.1 mm |
| Part Aliases: | 0444851211 |
| SKU: | MOL44485-1211 |
44485-1211
| Heilind Number: | MOL44485-1211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44485-1211 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Plus Crimp Terminal, 18-24 AWG, Reel, Phosphor Bronze, Select Gold (Au)
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Jr. Plus Crimp Terminal. Designed for 18-24 AWG wires, this high-quality terminal offers reliable conductivity in a compact form. Crafted from durable phosphor bronze with a select gold (Au) plating, it ensures long-lasting performance and corrosion resistance. With a 13 A amperage rating, it's suitable for various power applications. The female connector features crimp or compression termination, accommodating wire sizes from 24 to 18 AWG. Tin-lead plated for added durability, it's ROHS compliant, meeting stringent environmental standards. Whether you're a DIY enthusiast or a professional installer, this terminal is a must-have for your connector toolkit. Elevate your connectivity game with the Mini-Fit Jr. Plus Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19071-0143 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Length 33.17mm, Mylar Tape Carrier | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 44485-1212 | Mini-Fit Jr. Plus Crimp Terminal, 18-24 AWG, Bag, Phosphor Bronze, Select Gold (Au) | ![]() |
| Molex 76823-0321 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel | ![]() |
| Molex 76823-0322 | Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 12 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


