44499-0112

Heilind Number:MOL44499-0112
Manufacturer:Molex
Manufacturer Number:44499-0112
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Right-Angle, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Select Gold(Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44499-0112
Color:Natural
Series:44499 - Mini-Fit BMI
Amperage:9 A
Connector Type:Mini-Fit BMI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:Nylon
Orientation:Right Angle
Tail Length:3.3 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.8 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:Yes
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0444990112
SKU:MOL44499-0112

Detailed Description

Introducing the Mini-Fit BMI Header, a versatile connector for your electronic projects. With a compact 4.20mm pitch and dual-row design, this right-angle header features 24 circuits for efficient connectivity. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-0 certification, it ensures reliable performance. The Select Gold(Au) plating offers enhanced conductivity, making it ideal for high-speed data transmission. With a current rating of 9 A and voltage capacity of 600 V AC/DC, it meets the demands of various applications. Perfect for through-hole termination, this header is easy to install on PCBs with 1.8mm thickness. Its robust construction, operating temperature range, and UL certification guarantee safety and quality. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is a dependable choice for your designs.