44560-0012

Heilind Number:MOL44560-0012
Manufacturer:Molex
Manufacturer Number:44560-0012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Modular Jack, Right Angle, Low Profile, 8/8, 2 Ports

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44560-0012
Color:Black
Series:44560 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V
Material:High Temperature Thermoplastic
Number of Ports:2
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Ground to Panel / PCB:Yes
Mating Cycles:500
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0445600012
SKU:MOL44560-0012

Detailed Description

Enhance your network connectivity with this high-quality Modular Jack. Designed for efficiency, it boasts a right-angle, low-profile configuration with two ports, perfect for space-saving installations. Featuring durable construction, it ensures reliable performance with a current rating of 1.5A and a voltage rating of 150V. The gold-plated contacts and high-temperature thermoplastic body guarantee optimal signal transmission and longevity, even in harsh environments. With certifications from CSA and UL, you can trust in its safety and quality. Ideal for PCB mounting, this RJ45 connector offers easy through-hole termination, with brass and phosphor bronze contacts for secure connections. Its 90° orientation and compact design make it suitable for various applications, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your Ethernet and fiber optic setups with this essential component.