44560-0014

Heilind Number:MOL44560-0014
Manufacturer:Molex
Manufacturer Number:44560-0014
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Modular Jack, Right Angle, Low Profile, 8/8, 4 Ports

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44560-0014
Color:Black
Series:44560 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V
Material:High Temperature Thermoplastic
Number of Ports:4
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Ground to Panel / PCB:Yes
Mating Cycles:500
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0445600014
SKU:MOL44560-0014

Detailed Description

Enhance your networking setup with our sleek and efficient Modular Jack. Designed for optimal performance, this Right Angle, Low Profile connector features 8/8 configuration with 4 Ports, perfect for high-speed data transmission. Crafted from durable materials, including High Temperature Thermoplastic, and boasting Gold plating for superior conductivity, it ensures reliable connections. With a 90° Angle orientation and surface mount capabilities, it offers flexibility in installation. Meeting stringent quality standards, such as RoHS compliance, UL, and CSA certifications, it guarantees safety and reliability in any application. Upgrade your connectivity with this essential component.