| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44560-0112 |
| Color: | Black |
| Series: | 44560 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Number of Loaded Positions: | 8/8 |
| Port Configuration: | 1x2 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| Panel Mount: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Jack Height: | 11.23 mm |
| Part Aliases: | 0445600112 |
| SKU: | MOL44560-0112 |
44560-0112
| Heilind Number: | MOL44560-0112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44560-0112 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Modular Jack, Right-Angle, Compact, 8/8, 2 Ports, Even Tails, with Enhanced Ground Tabs
More >>Specifications
Detailed Description
Enhance your connectivity with our Modular Jack, featuring a right-angle design for seamless installation in tight spaces. This compact black jack boasts 8/8 ports with even tails, complete with enhanced ground tabs for optimal performance. Constructed with high-temperature thermoplastic and phosphor bronze contacts, it ensures durability and reliable conductivity. Ideal for PCB mounting, this RJ45 jack with a 90° orientation offers a secure fit with shielded protection. With a tray packaging for convenience, it's designed for long-lasting use, meeting industry standards for quality and performance. Upgrade your network setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||

