44561-0003

Heilind Number:MOL44561-0003
Manufacturer:Molex
Manufacturer Number:44561-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.18mm Pitch, Foamed In Connector, Plug Housing with TPA, Nylon, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44561-0003
Color:Natural
Series:44561
Gender:Plug
Housing Material:Nylon
Number of Contacts:9
Number of Rows:3
Mount Type:Panel Mount
Pitch:7.11 mm
Material:Nylon
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19880
UL Agency Certification:E29179
Termination Pitch:7.11 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0445610003
Contact Detail:9
SKU:MOL44561-0003

Detailed Description

Enhance your power connectivity solutions with our 9-contact, 3-row panel mount connector. Crafted from durable nylon, it ensures reliable performance in demanding environments with an operating temperature range of -40 to 105 °C. Designed for wire-to-wire applications, this connector is ideal for power circuit setups. Its polarized and lockable features guarantee secure mating, while UL and CSA certifications ensure compliance with safety standards. Easy to install on panels, it's a must-have component for efficient power distribution. RoHS compliant, it's also environmentally conscious. Elevate your connectivity game with this essential component.