| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44562-0003 |
| Color: | Black |
| Series: | 44562 |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Pitch: | 7.11 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:44562-0004 Housing Plug |
| Termination Pitch: | 7.11 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0445620003 |
| SKU: | MOL44562-0003 |
44562-0003
| Heilind Number: | MOL44562-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44562-0003 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.18mm Pitch, Foamed In Connector, Receptacle Housing with TPA, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power circuitry with this sleek black receptacle, designed for optimal functionality. Made from durable nylon, it offers reliability in various applications. With nine contacts spread across three rows and a pitch of 7.11mm, it ensures efficient connectivity. Its panel-mount feature and polarized mating guarantee secure installation. Meeting RoHS compliance standards, it's not only high-performing but also environmentally friendly. Perfect for wire-to-wire connections, this housing is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

