| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44661-1002 |
| Color: | Black |
| Series: | 44661 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.02 mm |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Number of Loaded Positions: | 8/8 |
| Port Configuration: | 1x1 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 750 |
| Shielded: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Jack Height: | 10.77 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0446611002 |
| SKU: | MOL44661-1002 |
44661-1002
| Heilind Number: | MOL44661-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44661-1002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Right-Angle Low Profile Modular Jack. Designed for seamless integration, this RJ45 connector features a through-hole termination method and 1.02mm pitch, ensuring reliable performance on your PCB. Crafted with high temperature thermoplastic and phosphor bronze contacts, it offers durability and efficient signal transmission. With a 90° angle orientation and gold plating in the contact mating area, it guarantees optimal conductivity. UL and CSA certified, this component meets stringent quality standards. Ideal for Ethernet and fiber optic applications, it's a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2016 | 501077 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: July 31, 2016 | Download | |||

