| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44764-0403 |
| Series: | 44764 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447640403 |
| SKU: | MOL44764-0403 |
44764-0403
| Heilind Number: | MOL44764-0403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44764-0403 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selective, 4 Circuits
More >>Specifications
Detailed Description
Enhance power connectivity with our Micro-Fit BMI Receptacle Header, featuring a dual-row, right-angle design with press-fit plastic pegs for secure installation. The 0.80µm gold (Au) selective plating ensures reliable conductivity, while the 4-circuit configuration accommodates multiple connections. With a current rating of 8.5 A and a voltage capacity of 600 V, this connector is suitable for high-power applications. Constructed with phosphor bronze contacts and a tin termination plating, it guarantees durability and efficient signal transmission. Its operating temperature range of -40 to 105°C makes it versatile for various environments. RoHS compliant and UL certified, this connector meets international standards for safety and environmental responsibility. Ideal for board-to-board or wire-to-board connections, it offers a reliable solution for your power transfer needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 08/31/2020 | 509002- Supplier Change. change in tray packaging supplier, same tray mold will be used by new supplier. | Download | |||
| 02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download | |||

