| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44764-0603 |
| Series: | 44764 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447640603 |
| SKU: | MOL44764-0603 |
44764-0603
Specifications
Detailed Description
Discover the high-performance Micro-Fit BMI Receptacle Header, designed for efficient power connectivity in electronic systems. This dual-row header features a right-angle orientation with press-fit plastic pegs for secure PCB mounting. With 6 gold (Au) selective-plated circuits, it ensures reliable signal transmission at a voltage of 600 V. The phosphor bronze contacts, rated for 8.5 A, guarantee robust connectivity in demanding applications. Operating in a wide temperature range of -40 to 105 °C, this header is suitable for various environments. Its through-hole termination method and 3 mm pitch make it compatible with standard PCB layouts. With UL and CSA certifications, it meets industry standards for safety and performance. Ideal for board-to-board or wire-to-board connections, the Micro-Fit BMI Receptacle Header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download | |||

