| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44764-1001 |
| Series: | 44764 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447641001 |
| SKU: | MOL44764-1001 |
44764-1001
| Heilind Number: | MOL44764-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44764-1001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 10 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit BMI Receptacle Header, featuring a dual-row, right-angle design with press-fit plastic pegs for secure installation. With 10 circuits and an amperage rating of 8.5A, this connector ensures reliable power transmission. Crafted from high-quality materials like phosphor bronze, with a tin plating for durability, it's suitable for a voltage of up to 600V. Designed for ease of use, it offers through-hole termination and is RoHS compliant for environmental responsibility. Perfect for board-to-board or wire-to-board applications, this Micro-Fit BMI connector is a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download | |||

