| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44764-2402 |
| Series: | 44764 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447642402 |
| SKU: | MOL44764-2402 |
44764-2402
Specifications
Detailed Description
Enhance your power connectivity with the Micro-Fit BMI Receptacle Header. This dual-row, right-angle component features press-fit plastic pegs for secure installation. With 24 circuits and a current rating of 8.5 A, it ensures reliable performance in demanding applications. The gold-plated contacts offer excellent conductivity, while the phosphor bronze construction guarantees durability. Designed for through-hole termination, it is suitable for board-to-board or wire-to-board connections. Meeting RoHS compliance, this header is a sustainable choice for your electronic projects. Operating in a wide temperature range and with a high mating cycle rating, it provides long-lasting functionality. Upgrade your PCB design with the Micro-Fit BMI Receptacle Header for efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download | |||

