44769-0401

Heilind Number:MOL44769-0401
Manufacturer:Molex
Manufacturer Number:44769-0401
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44769-0401
Color:Black
Series:44769 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0447690401
SKU:MOL44769-0401

Detailed Description

Enhance your power connectivity with our Micro-Fit BMI Receptacle Header, designed for optimal performance. This dual-row header, featuring press-fit plastic pegs, offers secure attachment in vertical orientations. With 4 circuits and a current rating of 8.5 A, it ensures reliable power transmission. Constructed with phosphor bronze contacts and a straight body orientation, it guarantees durability. Tin plating with a thickness of 2.54 µm enhances conductivity, while its liquid crystal polymer material ensures stability in diverse environments. RoHS compliant and suitable for a temperature range of -40 to 105 °C, this header is ideal for various applications, meeting stringent quality standards. Trust in its performance for your PCB connectivity needs.