| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44769-0402 |
| Color: | Black |
| Series: | 44769 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447690402 |
| SKU: | MOL44769-0402 |
44769-0402
| Heilind Number: | MOL44769-0402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44769-0402 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.38µm Gold (Au) Selective, 4 Circuits
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit BMI Receptacle Header. Designed for efficient performance, this dual-row header features vertical orientation with press-fit plastic pegs for secure installation. The 0.38µm gold plating ensures reliable conductivity, while the 4-circuit configuration meets your power transmission needs. With a straight body orientation and through-hole termination method, it offers easy integration onto your PCB. Rated for up to 8.5A and 250V, it guarantees robust power delivery. Operating in a wide temperature range from -40 to 105°C, this header is suitable for various environments. RoHS compliant and featuring tin contact termination plating, it aligns with industry standards for environmental responsibility. Ideal for board-to-board or wire-to-board connections, this Micro-Fit BMI header is a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

