44769-0403

Heilind Number:MOL44769-0403
Manufacturer:Molex
Manufacturer Number:44769-0403
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.76µm Gold (Au) Selective, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44769-0403
Color:Black
Series:44769 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0447690403
SKU:MOL44769-0403

Detailed Description

Enhance your power connectivity with our Micro-Fit BMI Receptacle Header, featuring a dual-row design for optimal performance. This vertical header comes equipped with press-fit plastic pegs, ensuring secure installation. With a selective 0.76µm gold (Au) plating, it offers reliable conductivity. The 4-circuit configuration accommodates various connections, while the through-hole termination method facilitates easy assembly. Constructed with high-quality materials such as phosphor bronze and liquid crystal polymer, this header guarantees durability. Operating within a wide temperature range (-40 to 105°C) and rated for 250V, it meets stringent performance standards. Ideal for board-to-board or wire-to-board applications, this RoHS-compliant connector is a versatile solution for your PCB needs. Trust in the Micro-Fit BMI Receptacle Header for efficient and dependable power transmission.