| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44769-0601 |
| Color: | Black |
| Series: | 44769 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447690601 |
| SKU: | MOL44769-0601 |
44769-0601
| Heilind Number: | MOL44769-0601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44769-0601 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 6 Circuits
More >>Specifications
Detailed Description
Enhance your power connectivity with the Micro-Fit BMI Receptacle Header. This dual-row, straight orientation connector boasts 6 circuits, making it ideal for various PCB applications. With a pitch of 3mm, it offers secure and efficient power transmission. The contact material of phosphor bronze, plated with 2.54µm tin, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it guarantees durability in diverse environments. Featuring through-hole termination and press-fit plastic pegs, installation is convenient and secure. Designed for 250V voltage and 8.5A amperage, this connector is suitable for high-power requirements. RoHS-compliant and lead-free process-capable, it meets stringent environmental standards. Whether for board-to-board or wire-to-board connections, this Micro-Fit BMI header is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

