| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44769-0603 |
| Color: | Black |
| Series: | 44769 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447690603 |
| SKU: | MOL44769-0603 |
44769-0603
Specifications
Detailed Description
Enhance your power connections with our Micro-Fit BMI Receptacle Header. Featuring a dual-row design with press-fit plastic pegs, this header ensures secure and reliable performance. With 0.76µm gold (Au) selective plating, it guarantees excellent conductivity. The 6-circuit configuration, along with an amperage rating of 8.5 A and voltage rating of 250 V, makes it ideal for various applications. Its straight body orientation and through-hole termination method simplify installation, while its high-quality materials, including phosphor bronze contacts and liquid crystal polymer housing, ensure durability. With a wide operating temperature range of -40 to 105 °C and compliance with RoHS regulations, this header is suitable for diverse industrial environments. Perfect for board-to-board or wire-to-board connections, it offers reliable performance with a mating cycle of 30. Trust in the Micro-Fit BMI Receptacle Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

