| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44769-0801 |
| Color: | Black |
| Series: | 44769 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447690801 |
| SKU: | MOL44769-0801 |
44769-0801
| Heilind Number: | MOL44769-0801 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44769-0801 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 8 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with our Micro-Fit BMI Receptacle Header, featuring a dual-row design for efficient wiring. This vertical header is equipped with press-fit plastic pegs, ensuring secure installation. With 8 phosphor bronze contacts plated with 2.54µm tin, it offers reliable conductivity. Operating at temperatures ranging from -40 to 105°C and accommodating up to 8.5A and 250V, it's suitable for various applications. Its straight orientation and through-hole termination method make assembly easy. Compliant with RoHS standards, this header is a sustainable choice. Perfect for board-to-board or wire-to-board connections, it's a crucial component for your PCB projects. Packaged in a convenient tray, it's ready for integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

