44769-1401

Heilind Number:MOL44769-1401
Manufacturer:Molex
Manufacturer Number:44769-1401
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44769-1401
Color:Black
Series:44769 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0447691401
SKU:MOL44769-1401

Detailed Description

Introducing the Micro-Fit BMI Receptacle Header, a versatile connector designed for power applications. This dual-row, vertical header features press-fit plastic pegs for secure installation, ensuring reliable performance. With 14 circuits and a pitch of 3mm, it offers ample connectivity options while maintaining a compact form factor. The header is rated for 8.5A and 250V, making it suitable for a wide range of power requirements. Constructed with high-quality materials including phosphor bronze contacts and liquid crystal polymer housing, it guarantees durability and long-term functionality. With through-hole termination and straight body orientation, it is easy to integrate into your PCB designs. Certified for RoHS compliance and featuring tin plating, it meets stringent environmental standards. Whether for board-to-board or wire-to-board connections, this Micro-Fit BMI header is the perfect choice for your connectivity needs.