44769-1801

Heilind Number:MOL44769-1801
Manufacturer:Molex
Manufacturer Number:44769-1801
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44769-1801
Color:Black
Series:44769 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:18
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0447691801
SKU:MOL44769-1801

Detailed Description

Introducing the Micro-Fit BMI Receptacle Header, a versatile component essential for power circuit applications. This dual-row header features a straight orientation with press-fit plastic pegs for secure installation. With 18 circuits and 8.5A amperage capacity, it ensures reliable connectivity in various electronic systems. The 3mm pitch and through-hole termination method make it suitable for board-to-board or wire-to-board connections. Crafted with high-quality materials, including phosphor bronze contacts and liquid crystal polymer housing, it offers durability and performance in demanding environments. Designed for vertical mounting, it is compatible with PCBs up to 1.57mm thick. With Tin (Sn) plating and RoHS compliance, it meets industry standards for safety and environmental responsibility. Whether in industrial machinery or consumer electronics, the Micro-Fit BMI Receptacle Header provides a dependable solution for your connectivity needs.