44769-2001

Heilind Number:MOL44769-2001
Manufacturer:Molex
Manufacturer Number:44769-2001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44769-2001
Color:Black
Series:44769 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0447692001
SKU:MOL44769-2001

Detailed Description

Enhance your circuit connections with our Micro-Fit BMI Receptacle Header. Designed for optimal performance, this dual-row header features a vertical orientation with press-fit plastic pegs for secure mounting. With 20 circuits and a 3mm pitch, it offers reliable power transmission, ideal for various applications. Constructed with high-quality materials like phosphor bronze and liquid crystal polymer, it ensures durability and longevity. The tin plating and through-hole termination method guarantee efficient conductivity, while meeting RoHS compliance standards. Whether for board-to-board or wire-to-board connections, this header is a versatile and essential component in your electronic projects.