| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44812-0002 |
| Color: | Black |
| Series: | 44812 - KK 254 |
| Amperage: | 5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 44812-0002 0448120002 |
| SKU: | MOL44812-0002 |