44812-0043

Heilind Number:MOL44812-0043
Manufacturer:Molex
Manufacturer Number:44812-0043
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 254 PC Board Connector, Low Profile, 0.76µm Gold (Au), 5 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44812-0043
Color:Black
Series:44812 - KK 254
Amperage:5 A
Connector Type:KK 254
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:5
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.54 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:44812-0043 0448120043
SKU:MOL44812-0043