44914-0201

Heilind Number:MOL44914-0201
Manufacturer:Molex
Manufacturer Number:44914-0201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 2 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-0201
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:2
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449140201
SKU:MOL44914-0201

Detailed Description

Introducing the Micro-Fit CPI Header, a reliable connector for your PCB needs. This dual-row, vertical header features a Capable Pin Interface with 2 circuits, perfect for secure connections. Its Tin (Sn) plating ensures durability, while its Glow Wire Capable design meets safety standards. With an amperage rating of 8.5A and voltage capability of 600V, it guarantees efficient power transmission. Made with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it's suitable for harsh environments. Offering easy Through Hole - Compliant Pin termination, it's ideal for assembly. Fully compliant with RoHS standards, trust the Micro-Fit CPI Header for your connectivity requirements.