| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-0601 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449140601 |
| SKU: | MOL44914-0601 |
44914-0601
Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit CPI Header, featuring a Capable Pin Interface for secure connections. This vertical mount connector boasts a dual-row design with 6 circuits, ensuring reliable performance. With Tin (Sn) plating and Glow Wire Capable certification, it meets stringent safety standards. The high-performance alloy contacts and high-temperature thermoplastic body guarantee durability in demanding environments. Compliant with RoHS guidelines, UL, and CSA certified, this connector is a trusted choice for wire-to-board applications. Its straight orientation, 3mm pitch, and 8.5A current rating make it suitable for various designs. Trust in the quality and versatility of our Micro-Fit CPI Header for seamless PCB integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2017 | 503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 07/05/2016 | 500819 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

