44914-1001

Heilind Number:MOL44914-1001
Manufacturer:Molex
Manufacturer Number:44914-1001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-1001
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449141001
SKU:MOL44914-1001

Detailed Description

Enhance your PCB connectivity with our Micro-Fit CPI Header, featuring a Capable Pin Interface for reliable performance. This dual-row connector boasts 10 circuits with Tin (Sn) plating, ensuring optimal conductivity. Glow Wire Capable and designed for vertical orientation, it meets high standards for safety and functionality. With a pitch of 3mm and an amperage rating of 8.5A, it's suitable for various applications. Crafted from High Temperature Thermoplastic and High Performance Alloy (HPA), this connector guarantees durability in demanding environments. Certified by CSA and UL, it complies with industry standards for quality and safety. Whether for industrial or commercial use, the Micro-Fit CPI Header is a top choice for seamless wire-to-board connections.