44914-1201

Heilind Number:MOL44914-1201
Manufacturer:Molex
Manufacturer Number:44914-1201
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 12 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-1201
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449141201
SKU:MOL44914-1201

Detailed Description

Enhance your PCB connectivity with our Micro-Fit CPI Header, featuring a Capable Pin Interface for reliable performance. This dual-row, vertical connector boasts 12 circuits and is expertly plated with tin (Sn) for optimal conductivity. Designed for high current applications, it offers a dependable amperage of 8.5 A and a voltage rating of 600 V. With a robust construction using High Performance Alloy (HPA) contacts and high temperature thermoplastic body, this header ensures durability in demanding environments. Its glow wire capability further enhances safety, making it ideal for a wide range of industrial and commercial projects. Certified for RoHS compliance and meeting stringent industry standards, this Micro-Fit CPI Header is a top choice for your connectivity needs.