44914-1401

Heilind Number:MOL44914-1401
Manufacturer:Molex
Manufacturer Number:44914-1401
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 14 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-1401
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449141401
SKU:MOL44914-1401

Detailed Description

Enhance your circuit board connections with our Micro-Fit CPI Header, featuring a Capable Pin Interface for secure attachment. This dual-row, vertical connector boasts 14 circuits and durable tin plating, ensuring reliable conductivity. Glow wire capable and designed for high-performance applications, it can handle up to 8.5A of current and 600V of voltage. With a straight body orientation and through-hole termination method, it offers easy integration onto PCBs. Made with high-quality materials, including High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, it guarantees longevity even in harsh environments. Fully compliant with RoHS standards, this connector is a must-have for your Wire to Board setups.