| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-2001 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449142001 |
| SKU: | MOL44914-2001 |
44914-2001
| Heilind Number: | MOL44914-2001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-2001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 20 Circuits, Tin (Sn) Plating, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit CPI Header featuring a Capable Pin Interface. Designed for efficiency, this dual-row connector in a vertical orientation offers 20 circuits with tin plating, ensuring reliable performance. With a current rating of 8.5 A and voltage capabilities up to 600 V, it meets high power demands. Crafted from High Temperature Thermoplastic and High Performance Alloy, it guarantees durability in harsh environments. Glow wire capable and compliant with RoHS regulations, this connector is not only safe but also environmentally friendly. Perfect for Wire to Board applications, it is a crucial component for your electronic systems.

