44914-2201

Heilind Number:MOL44914-2201
Manufacturer:Molex
Manufacturer Number:44914-2201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 22 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-2201
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:22
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:22
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449142201
SKU:MOL44914-2201

Detailed Description

Enhance your PCB connections with our Micro-Fit CPI Header, featuring a Capable Pin Interface for reliable performance. This dual-row connector boasts 22 circuits with Tin (Sn) plating, ensuring durability and optimal conductivity. Designed for vertical mounting, it offers a pitch of 3mm and can handle up to 8.5A of current at 600V. Constructed with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees high-quality and safe operation, even in harsh environments. With Glow Wire Capable certification and compliance with RoHS standards, this connector prioritizes both performance and environmental responsibility. Perfect for Wire to Board applications, it comes with LR19980 and E29179 agency certifications, guaranteeing its reliability and quality. Upgrade your connectivity with our Micro-Fit CPI Header and experience seamless power distribution in your electronic systems.