44914-2401

Heilind Number:MOL44914-2401
Manufacturer:Molex
Manufacturer Number:44914-2401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 24 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-2401
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449142401
SKU:MOL44914-2401

Detailed Description

Enhance your connectivity with our Micro-Fit CPI Header, featuring a Capable Pin Interface for seamless integration. This dual-row, vertical connector boasts 24 circuits and durable Tin (Sn) plating, ensuring reliable performance. Glow Wire Capable and compliant with high standards, it offers a secure and efficient solution for your applications. With a straight body orientation, Through Hole termination method, and a pitch of 3 mm, it's designed for easy installation. The high-performance alloy contacts and high-temperature thermoplastic construction guarantee longevity even in challenging environments. Certified by CSA and UL agencies, with RoHS compliance, it meets stringent quality and safety requirements. Perfect for Wire to Board connections, this Micro-Fit CPI Header is a versatile choice for PCB assemblies.