| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-5202 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit CPI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449145202 |
| SKU: | MOL44914-5202 |
44914-5202
| Heilind Number: | MOL44914-5202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-5202 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with the MicroFit 3.0 Hdr Vert CPI 2 ckt 208. Designed for reliability, this black connector from the Micro-Fit CPI series features two contacts in a vertical orientation, ideal for through-hole installation. With a current rating of 8.5 A and a voltage capacity of 600 V, it ensures efficient power transmission. The high-performance alloy contacts and gold plating guarantee optimal conductivity, while the high-temperature thermoplastic housing withstands extreme operating temperatures. Certified for safety and compliance with RoHS standards, this connector is a dependable choice for your wire-to-board connection needs.

