| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-5203 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit CPI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449145203 |
| SKU: | MOL44914-5203 |
44914-5203
| Heilind Number: | MOL44914-5203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-5203 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit 3.0 HDR VERT CPI 228, designed for efficient power transmission in black. This connector, part of the Micro-Fit CPI series, features two rows of contacts with a high-performance alloy construction, ensuring reliable current flow at 8.5 A and 600 V. With a pitch of 3 mm and through-hole termination, it offers stability and easy installation on PCBs. Its vertical orientation, along with gold plating in the mating area, guarantees secure and durable connections. Certified by CSA and UL, it meets international safety standards and is RoHS compliant, making it an ideal choice for various applications in wire-to-board connectivity.

