44914-5402

Heilind Number:MOL44914-5402
Manufacturer:Molex
Manufacturer Number:44914-5402
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 4 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-5402
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449145402
SKU:MOL44914-5402

Detailed Description

Enhance your PCB connectivity with our Micro-Fit CPI Header. This sleek, black connector features a dual-row design with a vertical orientation, ideal for space-saving installations. With a 3mm pitch and 4 circuits, it offers efficient power transmission. Crafted from high-performance alloy and LCP glass-filled material, it ensures durability and reliability in demanding environments. UL 94V-0 rated, it meets stringent safety standards. Suitable for through-hole mounting, it guarantees secure connections. Operating at temperatures ranging from -40 to 105°C, it is versatile for various applications. Gold-plated contact mating areas and tin-plated terminations offer excellent conductivity. With polarized orientation and PCB retention features, it provides easy and secure mating. RoHS compliant and UL certified, it upholds quality and environmental standards. Perfect for wire-to-board connections, this Micro-Fit CPI Header is a must-have for your electronic projects.