44914-5403

Heilind Number:MOL44914-5403
Manufacturer:Molex
Manufacturer Number:44914-5403
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Dual Row, Vertical, Capable Pin Interface, 4 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-5403
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit CPI
Material Flammability Standard:94V-0
Part Aliases:0449145403
SKU:MOL44914-5403

Detailed Description

Enhance your connectivity with our Micro-Fit CPI Header, meticulously designed for optimal performance. This dual-row vertical header features a Capable Pin Interface, with 4 circuits for seamless integration. Crafted from durable LCP, Glass-Filled material, it boasts UL 94V-0 certification for safety. With a contact rating of 8.5 A and a voltage tolerance of 600 V, it ensures reliable power transmission. The Through Hole termination method with Compliant Pin design guarantees secure attachment to your PCB. Its High Performance Alloy (HPA) contact material and Gold plating in the mating area ensure efficient signal transfer. Operating in a wide temperature range of -40 to 105 °C, it is suitable for various environments. With features like PCB locator, retention, and polarization, installation is a breeze. This RoHS-compliant connector is ideal for Wire to Board applications, making it a versatile choice for your connectivity needs.