| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-5602 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449145602 |
| SKU: | MOL44914-5602 |
44914-5602
| Heilind Number: | MOL44914-5602 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-5602 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 6 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance connectivity with our Micro-Fit CPI Header, featuring a dual-row design for efficient pin interface. Crafted from durable LCP with glass-filled components, this straight-orientation connector is UL 94V-0 rated in sleek black. With six circuits, it offers a reliable amperage of 8.5A and a voltage capacity of 600V. Ideal for through-hole termination, its high-performance alloy contacts ensure secure connections. Operating in a wide temperature range from -40 to 105°C, it boasts gold plating in the mating area for enhanced conductivity. With CSA and UL certifications, this connector guarantees safety and quality, making it a must-have for your Wire to Board systems. Compliant with RoHS standards, it is environmentally friendly while offering a long mating cycle life of 30 cycles. Trust in the Micro-Fit CPI Header for seamless PCB integration in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2016 | 500819 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

