| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-5603 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449145603 |
| SKU: | MOL44914-5603 |
44914-5603
| Heilind Number: | MOL44914-5603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-5603 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Capable Pin Interface, 6 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit CPI Header. Featuring a dual-row, vertical design with a Capable Pin Interface, this connector ensures secure and efficient connections. With 6 circuits, it's perfect for various applications. Crafted from durable LCP and glass-filled materials, it meets UL 94V-0 standards for safety. The 3mm pitch and high-performance alloy contact material guarantee reliable performance, with a 600V voltage rating and 8.5A amperage. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Gold-plated contact mating areas and tin-plated terminations ensure optimal conductivity. With certifications from CSA and UL, as well as RoHS compliance, this connector offers peace of mind. Whether for wire-to-board connections or PCB pin headers, the Micro-Fit CPI Header is a versatile and dependable choice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 09/12/2018 | 506087 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/05/2016 | 500819 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

