44914-5803

Heilind Number:MOL44914-5803
Manufacturer:Molex
Manufacturer Number:44914-5803
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 8 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-5803
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0449145803
SKU:MOL44914-5803

Detailed Description

Enhance your connectivity with our Micro-Fit CPI Header, designed for optimal performance in high-demand environments. This dual-row connector features a vertical orientation, with a capable pin interface accommodating 8 circuits. Crafted from durable LCP with glass-filled properties and UL 94V-0 certification, it ensures reliability and safety. The high-performance alloy contacts, gold-plated with a generous thickness, guarantee efficient signal transmission. With a voltage rating of 600 V and an amperage of 8.5 A, it meets stringent electrical requirements. Ideal for wire-to-board applications, this connector offers secure through-hole termination, with PCB retention and polarization features for easy assembly. RoHS compliant and boasting various agency certifications, it's a trusted choice for your connectivity needs in a wide range of industries.