| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-6003 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit CPI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449146003 |
| SKU: | MOL44914-6003 |
44914-6003
| Heilind Number: | MOL44914-6003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-6003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Capable Pin Interface, 10 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76
More >>Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit CPI Header, featuring a dual-row, vertical design for efficient pin interface. With 10 circuits and high-performance alloy contacts, it ensures reliable power transmission at 8.5 A and 600 V. Crafted from LCP and glass-filled materials, it meets stringent UL 94V-0 standards for safety. The straight body orientation and through-hole termination with compliant pins offer easy installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, it guarantees durability. Gold plating on contact mating areas and tin plating on terminations ensure optimal conductivity and corrosion resistance. With features like PCB retention, polarization, and glow-wire capability, it's ideal for various applications. RoHS compliant and UL-certified, it meets international quality standards, making it a reliable choice for wire-to-board connections. Elevate your electronic projects with our Micro-Fit CPI Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2024 | 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production. Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10. Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales | Download | |||

