44914-6203

Heilind Number:MOL44914-6203
Manufacturer:Molex
Manufacturer Number:44914-6203
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Dual Row, Vertical, Capable Pin Interface, 12 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-6203
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit CPI
Material Flammability Standard:94V-0
Part Aliases:0449146203
SKU:MOL44914-6203

Detailed Description

Upgrade your connector options with the Micro-Fit CPI Header, offering a dual-row, vertical design for efficient space utilization. Featuring a Capable Pin Interface with 12 circuits, this header is crafted from durable LCP with glass-filled properties, meeting UL 94V-0 standards for safety. Its 3mm pitch and through-hole termination method ensure secure and reliable connections. With an amperage rating of 8.5A and a voltage capacity of 600V, it's suitable for various applications. The high-performance alloy contact material and gold plating guarantee excellent conductivity, while the high-temperature thermoplastic body can withstand operating temperatures ranging from -40 to 105°C. Certified by CSA and UL, this connector is RoHS compliant, making it a dependable choice for your PCB assembly needs.