44914-6402

Heilind Number:MOL44914-6402
Manufacturer:Molex
Manufacturer Number:44914-6402
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Micro-Fit CPI Header, Dual Row, Vertical, Capable Pin Interface, 14 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44914-6402
Color:Black
Series:44914 - Micro-Fit CPI
Amperage:8.5 A
Connector Type:Micro-Fit CPI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit CPI
Material Flammability Standard:94V-0
Part Aliases:0449146402
SKU:MOL44914-6402

Detailed Description

Introducing our Micro-Fit CPI Header, designed for precise and reliable connections in electronic applications. This dual-row header features a vertical orientation with a 3mm pitch, accommodating 14 circuits for versatile connectivity. Constructed with durable LCP and glass-filled materials, it meets UL 94V-0 flammability standards for enhanced safety. The high-performance alloy contact material ensures efficient power transmission, with a current rating of 8.5A and a voltage of 600V. Suitable for through-hole mounting, this header offers secure PCB retention and polarization for seamless integration. With gold plating in the contact mating area and tin plating in the termination, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -40 to 105°C, this header is ideal for various industrial environments. RoHS compliant and featuring glow-wire capability, it meets stringent quality standards for global use. Trust in the reliability and performance of our Micro-Fit CPI Header for your connectivity needs.