| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-6803 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449146803 |
| SKU: | MOL44914-6803 |
44914-6803
| Heilind Number: | MOL44914-6803 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-6803 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 18 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance connectivity with our Micro-Fit CPI Header, featuring a dual-row, vertical design for efficient pin interface. Crafted with durable LCP and glass-filled materials, this connector ensures reliable performance. With 18 circuits, it accommodates a range of connections, while its high-performance alloy contacts support an amperage of 8.5A at 600V. Ideal for PCB applications, it offers through-hole termination with compliant pins. Gold plating in the contact mating area guarantees secure, low-resistance connections, and with UL 94V-0 and RoHS compliance, it meets stringent safety and environmental standards. Whether for industrial or commercial use, this Micro-Fit CPI Header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2022 | 511003 - Equipment Transfer, Production Transfer or Rearrangement. To ensure continuity of supply molex has decided to transfer Micro-fit series 43045 header housing molds from little rock, AR plant to Nogales, Mexico plant additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download | |||
| 09/15/2021 | 509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

